
BULD741T4 | |
|---|---|
DigiKey Part Number | 497-7735-2-ND - Tape & Reel (TR) 497-7735-1-ND - Cut Tape (CT) 497-7735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BULD741T4 |
Description | TRANS NPN 400V 2.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2.5 A 30 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BULD741T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 2A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 450mA, 3V | |
Power - Max | 30 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84100 € | 8,41 € |
| 100 | 0,56000 € | 56,00 € |
| 500 | 0,43966 € | 219,83 € |
| 1.000 | 0,40093 € | 400,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35901 € | 897,52 € |
| 5.000 | 0,33310 € | 1.665,50 € |
| 7.500 | 0,31991 € | 2.399,33 € |
| 12.500 | 0,31606 € | 3.950,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

