


KSC5502DTM | |
|---|---|
DigiKey Part Number | KSC5502DTMTR-ND - Tape & Reel (TR) KSC5502DTMCT-ND - Cut Tape (CT) KSC5502DTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC5502DTM |
Description | TRANS NPN 600V 2A TO-252AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 2 A 11MHz 50 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | KSC5502DTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4 @ 1A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | 11MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47130 € | 47,13 € |
| 500 | 0,36748 € | 183,74 € |
| 1.000 | 0,33405 € | 334,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29785 € | 744,62 € |
| 5.000 | 0,27548 € | 1.377,40 € |
| 7.500 | 0,26409 € | 1.980,67 € |
| 12.500 | 0,25334 € | 3.166,75 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |






