ZXT849KTC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


onsemi
In Stock: 4.648
Unit Price: 0,40707 €
Datasheet

Similar


onsemi
In Stock: 1.998
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 4.218
Unit Price: 0,82000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.578
Unit Price: 0,86000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 7 A 100MHz 4.2 W Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 7 A 100MHz 4.2 W Surface Mount TO-252-3
TO-252-3

ZXT849KTC

DigiKey Part Number
ZXT849KTR-ND - Tape & Reel (TR)
ZXT849KCT-ND - Cut Tape (CT)
ZXT849KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT849KTC
Description
TRANS NPN 30V 7A TO-252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 7 A 100MHz 4.2 W Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
ZXT849KTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Mfr
Power - Max
4.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
7 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-252-3
Vce Saturation (Max) @ Ib, Ic
280mV @ 350mA, 7A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXT849KTCDiodes Incorporated0ZXT849KCT-ND2,09000 €Parametric Equivalent
MJD340Gonsemi4.648MJD340GOS-ND0,40707 €Similar
MJD340RLGonsemi1.998MJD340RLGOSCT-ND1,00000 €Similar
MJD340T4Gonsemi4.218MJD340T4GOSCT-ND0,82000 €Similar
PHPT60406NYXNexperia USA Inc.1.5781727-2259-1-ND0,86000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,34000 €13,40 €
1000,91270 €91,27 €
5000,72968 €364,84 €
1.0000,67083 €670,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60716 €1.517,90 €
5.0000,56783 €2.839,15 €
7.5000,54781 €4.108,57 €
12.5000,54691 €6.836,38 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €