Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MC78L08ACPRP | |
|---|---|
DigiKey Part Number | MC78L08ACPRP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L08ACPRP |
Description | IC REG LINEAR 8V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L08ACPRP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Box (TB) | PSRR 57dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L08ACPRPG | onsemi | 1.970 | 488-MC78L08ACPRPGCT-ND | 0,30000 € | Direct |
| L78L08ABZ-AP | STMicroelectronics | 26.762 | 497-10099-1-ND | 0,28000 € | Similar |
| L78L08ABZTR | STMicroelectronics | 215 | 497-L78L08ABZTRCT-ND | 0,27000 € | Similar |
| L78L08ACZTR | STMicroelectronics | 51 | 497-1190-1-ND | 0,27000 € | Similar |
| UA78L08ACLP | Rochester Electronics, LLC | 104.523 | 2156-UA78L08ACLP-ND | 1,46000 € | Similar |






