


L78L08ACZTR | |
|---|---|
DigiKey Part Number | 497-1190-2-ND - Tape & Reel (TR) 497-1190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L08ACZTR |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ACZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13880 € | 3,47 € |
| 100 | 0,11900 € | 11,90 € |
| 250 | 0,10956 € | 27,39 € |
| 500 | 0,10386 € | 51,93 € |
| 1.000 | 0,09918 € | 99,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09532 € | 190,64 € |
| 4.000 | 0,09214 € | 368,56 € |
| 6.000 | 0,09055 € | 543,30 € |
| 10.000 | 0,08879 € | 887,90 € |
| 14.000 | 0,08776 € | 1.228,64 € |
| 20.000 | 0,08677 € | 1.735,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

