Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L08ABPRAG

DigiKey Part Number
488-MC78L08ABPRAGTR-ND - Tape & Reel (TR)
488-MC78L08ABPRAGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC78L08ABPRAG
Description
IC REG LINEAR 8V 100MA TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L08ABPRAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
57dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
30V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L08ABZ-APSTMicroelectronics26.762497-10099-1-ND0,28000 €Similar
In-Stock: 3.482
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17800 €1,78 €
250,15760 €3,94 €
1000,13560 €13,56 €
2500,12504 €31,26 €
5000,11866 €59,33 €
1.0000,11341 €113,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10591 €211,82 €
4.0000,10245 €409,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €