


L78L08ABZTR | |
|---|---|
DigiKey Part Number | 497-L78L08ABZTR-ND - Tape & Reel (TR) 497-L78L08ABZTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L08ABZTR |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 45dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L08ABPRAG | onsemi | 3.472 | 488-MC78L08ABPRAGCT-ND | 0,26000 € | Similar |
| MC78L08ABPRPG | onsemi | 1.681 | 488-MC78L08ABPRPGCT-ND | 0,26000 € | Similar |
| MC78L08ACPRAG | onsemi | 850 | 488-MC78L08ACPRAGCT-ND | 0,30000 € | Similar |
| MC78L08ACPREG | onsemi | 3.981 | 488-MC78L08ACPREGCT-ND | 0,30000 € | Similar |
| MC78L08ACPRPG | onsemi | 1.970 | 488-MC78L08ACPRPGCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16280 € | 4,07 € |
| 100 | 0,13990 € | 13,99 € |
| 250 | 0,12900 € | 32,25 € |
| 500 | 0,12246 € | 61,23 € |
| 1.000 | 0,11706 € | 117,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09539 € | 190,78 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

