


UA78L08ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-UA78L08ACLPRE3TR-ND - Tape & Reel (TR) 296-UA78L08ACLPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L08ACLPRE3 |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08ACLPRE3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 46dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 23V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52640 € | 13,16 € |
| 100 | 0,46290 € | 46,29 € |
| 250 | 0,43276 € | 108,19 € |
| 500 | 0,41458 € | 207,29 € |
| 1.000 | 0,39961 € | 399,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40444 € | 808,88 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











