MC74VHCT574ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.932
Unit Price: 0,64000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 46.771
Unit Price: 0,93487 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.992
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.807
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,60077 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,47487 €
Datasheet

Similar


Texas Instruments
In Stock: 29.667
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.441
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 775
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.328
Unit Price: 0,54000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT574ADT

DigiKey Part Number
MC74VHCT574ADT-ND
Manufacturer
Manufacturer Product Number
MC74VHCT574ADT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT574ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20.550In Stock
Ships from Rochester Electronics, LLC