Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHCT541ADW | |
|---|---|
DigiKey Part Number | MC74VHCT541ADW-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT541ADW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT541ADW Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT541AMX | onsemi | 0 | 74VHCT541AMXCT-ND | 0,92000 € | Direct |
| MC74VHCT541ADWG | onsemi | 90 | MC74VHCT541ADWGOS-ND | 0,91000 € | Direct |
| SN74LV541ATDW | Texas Instruments | 612 | 296-34061-5-ND | 0,99000 € | Direct |
| 74AHCT541D,118 | Nexperia USA Inc. | 3.770 | 1727-4058-1-ND | 0,41000 € | Similar |
| 74AHCT541D-Q100J | Nexperia USA Inc. | 1.990 | 1727-74AHCT541D-Q100JCT-ND | 0,50000 € | Similar |






