MC74VHCT32ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.614
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13154 €
Datasheet

Similar


Texas Instruments
In Stock: 56.954
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.520
Unit Price: 1,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.275
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.197
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.566
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.595
Unit Price: 0,49000 €
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT32ADTR2

DigiKey Part Number
MC74VHCT32ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT32ADTR2
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT32ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.2V ~ 2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes