
MC74VHCT32ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT32ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT32ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT32ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT32ADTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT32ADTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.2V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT32PW,118 | Nexperia USA Inc. | 14 | 1727-6547-1-ND | 0,20000 € | Similar |
| 74VHCT32PW,118 | Nexperia USA Inc. | 2.500 | 1727-74VHCT32PW,118CT-ND | 0,26000 € | Similar |
| SN74AHCT32DGVR | Texas Instruments | 56.939 | 296-4730-1-ND | 0,27000 € | Similar |
| SN74AHCT32MPWREP | Texas Instruments | 1.520 | 296-22288-1-ND | 1,88000 € | Similar |
| SN74AHCT32PW | Rochester Electronics, LLC | 21.275 | 2156-SN74AHCT32PW-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19640 € | 4,91 € |
| 100 | 0,16960 € | 16,96 € |
| 250 | 0,15684 € | 39,21 € |
| 500 | 0,14916 € | 74,58 € |
| 1.000 | 0,14282 € | 142,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13612 € | 340,30 € |
| 5.000 | 0,13208 € | 660,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

