
SN74AHCT32MPWREP | |
|---|---|
DigiKey Part Number | 296-22288-2-ND - Tape & Reel (TR) 296-22288-1-ND - Cut Tape (CT) 296-22288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32MPWREP |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,14580 € | 114,58 € |
| 250 | 1,08112 € | 270,28 € |
| 500 | 1,04216 € | 521,08 € |
| 1.000 | 1,01006 € | 1.010,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,98366 € | 1.967,32 € |
| 4.000 | 0,96192 € | 3.847,68 € |
| 6.000 | 0,95104 € | 5.706,24 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |









