OR Gate IC 4 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT32DGVR

DigiKey Part Number
296-4730-2-ND - Tape & Reel (TR)
296-4730-1-ND - Cut Tape (CT)
296-4730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT32DGVR
Description
IC GATE OR 4CH 2-INP 14TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT32DGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19400 €1,94 €
250,17160 €4,29 €
1000,14780 €14,78 €
2500,13640 €34,10 €
5000,12954 €64,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11542 €461,68 €
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €

Other Suppliers on DigiKey

55.975In Stock
Ships from Rochester Electronics, LLC