Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC86AD,118 | Nexperia USA Inc. | 2.550 | 1727-3111-1-ND | 0,19000 € | Similar |
| SN74LVC86AD | Rochester Electronics, LLC | 18.428 | 2156-SN74LVC86AD-ND | 0,84000 € | Similar |
| SN74LVC86ADR | Texas Instruments | 10.980 | 296-14915-1-ND | 0,35000 € | Similar |
| SN74LVC86ADT | Texas Instruments | 32.844 | 296-SN74LVC86ADTCT-ND | 0,84000 € | Similar |
| SN74LVC86ANS | Rochester Electronics, LLC | 22.463 | 2156-SN74LVC86ANS-ND | 1,05000 € | Similar |




