Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX32DTR2 | |
|---|---|
DigiKey Part Number | MC74LCX32DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LCX32DTR2 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX32DTR2 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX32DTR2G | onsemi | 923 | MC74LCX32DTR2GOSCT-ND | 0,33000 € | Direct |
| 74LVC32AT14-13 | Diodes Incorporated | 75 | 74LVC32AT14-13DICT-ND | 0,19000 € | Direct |
| 74LVC32APW,118 | Nexperia USA Inc. | 7.441 | 1727-3081-1-ND | 0,20000 € | Similar |
| 74LVC32APW-Q100J | Nexperia USA Inc. | 2.429 | 1727-74LVC32APW-Q100JCT-ND | 0,22000 € | Similar |
| SN74LVC32ADBR | Texas Instruments | 41.628 | 296-1234-1-ND | 0,35000 € | Similar |






