
MC74HCU04ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCU04ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCU04ADTR2GOSCT-ND - Cut Tape (CT) MC74HCU04ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCU04ADTR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCU04MTCX | onsemi | 1.968 | MM74HCU04MTCXCT-ND | 0,25000 € | Similar |
| CD74HCU04PWR | Texas Instruments | 2.636 | 296-28455-1-ND | 0,40000 € | Direct |
| 74HCU04PW-Q100J | Nexperia USA Inc. | 7.489 | 1727-8020-1-ND | 0,28000 € | Similar |
| CD74HCU04QPWRQ1 | Texas Instruments | 14.259 | 296-27672-1-ND | 0,50000 € | Similar |
| SN74HCU04DBR | Texas Instruments | 15.190 | SN74HCU04DBR-ND | 0,10199 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21540 € | 21,54 € |
| 250 | 0,19980 € | 49,95 € |
| 500 | 0,19036 € | 95,18 € |
| 1.000 | 0,18361 € | 183,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17436 € | 435,90 € |
| 5.000 | 0,16941 € | 847,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

