MC74HCT374ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.589
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 118
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.369
Unit Price: 0,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.883
Unit Price: 1,49582 €
Datasheet

Similar


Texas Instruments
In Stock: 284
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.423
Unit Price: 0,63000 €

Similar


Texas Instruments
In Stock: 5.392
Unit Price: 0,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 86.466
Unit Price: 0,90939 €
Datasheet

Similar


Texas Instruments
In Stock: 100.469
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.219
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.484
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 366
Unit Price: 0,99000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT374ADTR2

DigiKey Part Number
MC74HCT374ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT374ADTR2
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT374ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
31ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes