
MC74HCT374ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT374ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT374ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT374ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT374ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT374ADTR2G Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC374PWR | Texas Instruments | 2.284 | 296-8314-1-ND | 0,49000 € | Direct |
| SN74HCT374APWR | Texas Instruments | 3.423 | 296-SN74HCT374APWRCT-ND | 0,63000 € | Similar |
| SN74HCT374DBR | Texas Instruments | 5.392 | 296-8415-1-ND | 0,45000 € | Similar |
| SN74HCT374PWR | Texas Instruments | 4.209 | 296-23259-1-ND | 0,52000 € | Similar |
| SN74HCT374PWT | Texas Instruments | 1.500 | 296-SN74HCT374PWTCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25320 € | 6,33 € |
| 100 | 0,21990 € | 21,99 € |
| 250 | 0,20396 € | 50,99 € |
| 500 | 0,19434 € | 97,17 € |
| 1.000 | 0,18764 € | 187,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17806 € | 445,15 € |
| 5.000 | 0,17303 € | 865,15 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

