Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HCT273ADW | |
|---|---|
DigiKey Part Number | MC74HCT273ADW-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT273ADW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT273ADW Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT273ADWG | onsemi | 0 | MC74HCT273ADWGOS-ND | 0,70000 € | Direct |
| MM74HCT273WM | onsemi | 127 | MM74HCT273WM-ND | 0,70000 € | Similar |
| MM74HCT273WMX | onsemi | 175 | MM74HCT273WMXCT-ND | 0,66000 € | Similar |
| 74HCT273D,652 | Nexperia USA Inc. | 10 | 1727-3802-ND | 0,52000 € | Similar |
| 74HCT273D,653 | Nexperia USA Inc. | 0 | 1727-2844-1-ND | 0,40000 € | Similar |






