
MM74HCT273WM | |
|---|---|
DigiKey Part Number | MM74HCT273WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT273WM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT273WM Models |
Category | Max Propagation Delay @ V, Max CL 37ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4.8mA, 4.8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 68 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT273D-Q100J | Nexperia USA Inc. | 39.986 | 1727-7980-1-ND | 0,50000 € | Similar |
| CD74HCT273M96 | Texas Instruments | 1.594 | 296-14554-1-ND | 0,66000 € | Similar |
| SN74HCT273NSR | Texas Instruments | 3.121 | 296-31836-1-ND | 0,77000 € | Similar |
| MM74HCT273WM | Rochester Electronics, LLC | 61.946 | 2156-MM74HCT273WM-ND | 0,48833 € | Parametric Equivalent |
| MM74HCT273WMX | Rochester Electronics, LLC | 14.190 | 2156-MM74HCT273WMX-ND | 0,46261 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50300 € | 5,03 € |
| 38 | 0,43368 € | 16,48 € |
| 114 | 0,39307 € | 44,81 € |
| 266 | 0,36936 € | 98,25 € |
| 532 | 0,35372 € | 188,18 € |
| 1.026 | 0,34145 € | 350,33 € |
| 2.508 | 0,32801 € | 822,65 € |
| 5.016 | 0,31967 € | 1.603,46 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

