


SN74HCT273DW | |
|---|---|
DigiKey Part Number | 296-8408-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT273DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273DW Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT273DWR | Texas Instruments | 75.246 | 296-14867-1-ND | 0,70000 € | Direct |
| MC74HCT273ADWR2G | onsemi | 2.486 | MC74HCT273ADWR2GOSCT-ND | 0,55000 € | Direct |
| 74HCT273D,652 | Nexperia USA Inc. | 10 | 1727-3802-ND | 0,52000 € | Similar |
| 74HCT273D,653 | Nexperia USA Inc. | 0 | 1727-2844-1-ND | 0,40000 € | Similar |
| 74HCT273D-Q100J | Nexperia USA Inc. | 39.986 | 1727-7980-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,62000 € | 15,50 € |
| 100 | 0,54760 € | 54,76 € |
| 250 | 0,51300 € | 128,25 € |
| 500 | 0,49210 € | 246,05 € |
| 1.000 | 0,47492 € | 474,92 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |









