


SN74HCT273DWR | |
|---|---|
DigiKey Part Number | 296-14867-2-ND - Tape & Reel (TR) 296-14867-1-ND - Cut Tape (CT) 296-14867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273DWR Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT273D-Q100J | Nexperia USA Inc. | 39.986 | 1727-7980-1-ND | 12,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51520 € | 12,88 € |
| 100 | 0,45300 € | 45,30 € |
| 250 | 0,42352 € | 105,88 € |
| 500 | 0,40574 € | 202,87 € |
| 1.000 | 0,40502 € | 405,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37902 € | 758,04 € |
| 4.000 | 0,36909 € | 1.476,36 € |
| 6.000 | 0,36412 € | 2.184,72 € |
| 10.000 | 0,35861 € | 3.586,10 € |
| 14.000 | 0,35539 € | 4.975,46 € |
| 20.000 | 0,35230 € | 7.046,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |








