Similar
Similar
Similar
Similar
Similar

MC74HC74ANG | |
|---|---|
DigiKey Part Number | MC74HC74ANGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC74ANG |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC74ANG Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC74E | Texas Instruments | 1.248 | 296-12819-5-ND | 0,81000 € | Similar |
| SN74HC74DBR | Texas Instruments | 6.196 | 296-8370-1-ND | 0,33000 € | Similar |
| SN74HC74N | Rochester Electronics, LLC | 92.899 | 2156-SN74HC74N-ND | 0,88000 € | Similar |
| SN74HC74PW | Texas Instruments | 26.670 | 296-26487-5-ND | 0,84000 € | Similar |
| SN74HC74PWR | Texas Instruments | 15.734 | 296-8372-1-ND | 0,34000 € | Similar |




