
SN74HC74QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24550-2-ND - Tape & Reel (TR) 296-24550-1-ND - Cut Tape (CT) 296-24550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74QPWRG4Q1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74QPWRG4Q1 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADTR2G | onsemi | 45.613 | MC74HC74ADTR2GOSCT-ND | 0,31000 € | Similar |
| MM74HC74AMTC | onsemi | 146 | MM74HC74AMTC-ND | 0,20396 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34360 € | 8,59 € |
| 100 | 0,30000 € | 30,00 € |
| 250 | 0,27920 € | 69,80 € |
| 500 | 0,26666 € | 133,33 € |
| 1.000 | 0,26137 € | 261,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24787 € | 495,74 € |
| 4.000 | 0,24088 € | 963,52 € |
| 6.000 | 0,23738 € | 1.424,28 € |
| 10.000 | 0,23351 € | 2.335,10 € |
| 14.000 | 0,23124 € | 3.237,36 € |
| 20.000 | 0,22906 € | 4.581,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

