
SN74HC74PWT | |
|---|---|
DigiKey Part Number | 296-31826-2-ND - Tape & Reel (TR) 296-31826-1-ND - Cut Tape (CT) 296-31826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74PWT |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74PWT Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74PW | Texas Instruments | 26.670 | 296-26487-5-ND | 0,84000 € | Parametric Equivalent |
| SN74HC74PWR | Texas Instruments | 26.692 | 296-8372-1-ND | 0,34000 € | Parametric Equivalent |
| SN74HC74PWT | Texas Instruments | 2.458 | 296-31826-1-ND | 0,84000 € | Parametric Equivalent |
| MC74HC74ADTR2G | onsemi | 40.613 | MC74HC74ADTR2GOSCT-ND | 0,31000 € | Direct |
| 74HC74PW,118 | Nexperia USA Inc. | 1.572 | 1727-4083-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44860 € | 112,15 € |
| 500 | 0,42996 € | 214,98 € |
| 750 | 0,42061 € | 315,46 € |
| 1.250 | 0,41026 € | 512,83 € |
| 1.750 | 0,40420 € | 707,35 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

