
SN74HC74DBR | |
|---|---|
DigiKey Part Number | 296-8370-2-ND - Tape & Reel (TR) 296-8370-1-ND - Cut Tape (CT) 296-8370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74DBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DBR Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20400 € | 5,10 € |
| 100 | 0,17640 € | 17,64 € |
| 250 | 0,16320 € | 40,80 € |
| 500 | 0,15526 € | 77,63 € |
| 1.000 | 0,14869 € | 148,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14330 € | 286,60 € |
| 4.000 | 0,13885 € | 555,40 € |
| 6.000 | 0,13663 € | 819,78 € |
| 10.000 | 0,13416 € | 1.341,60 € |
| 14.000 | 0,13272 € | 1.858,08 € |
| 20.000 | 0,13134 € | 2.626,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


