MC74HC4094ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2.495
Unit Price: 0,34000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.088
Unit Price: 0,87000 €
Datasheet

Direct


Texas Instruments
In Stock: 11.205
Unit Price: 0,41000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.295
Unit Price: 0,53000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.050
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.956
Unit Price: 0,57000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

MC74HC4094ADR2G

DigiKey Part Number
MC74HC4094ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4094ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4094ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4094ADR2G
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4094ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types