Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74HC163ADG | |
|---|---|
DigiKey Part Number | MC74HC163ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC163ADG |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC163ADG Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC163M | Texas Instruments | 307 | 296-33034-5-ND | 1,16000 € | Similar |
| CD74HC163M96 | Texas Instruments | 22.402 | 296-CD74HC163M96CT-ND | 0,58000 € | Similar |
| CD74HC163MT | Texas Instruments | 420 | 296-32056-1-ND | 1,16000 € | Similar |
| SN74HC163D | Rochester Electronics, LLC | 20.620 | 2156-SN74HC163D-ND | 0,94000 € | Similar |
| SN74HC163DR | Texas Instruments | 2.498 | 296-31790-1-ND | 0,33000 € | Similar |



