
SN74HC163DR | |
|---|---|
DigiKey Part Number | 296-31790-2-ND - Tape & Reel (TR) 296-31790-1-ND - Cut Tape (CT) 296-31790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163DR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20560 € | 5,14 € |
| 100 | 0,17790 € | 17,79 € |
| 250 | 0,16456 € | 41,14 € |
| 500 | 0,15656 € | 78,28 € |
| 1.000 | 0,14995 € | 149,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14297 € | 357,43 € |
| 5.000 | 0,13877 € | 693,85 € |
| 7.500 | 0,13667 € | 1.025,03 € |
| 12.500 | 0,13433 € | 1.679,12 € |
| 17.500 | 0,13297 € | 2.326,97 € |
| 25.000 | 0,13166 € | 3.291,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



