Parametric Equivalent
Parametric Equivalent

CD74HC163MT | |
|---|---|
DigiKey Part Number | 296-32056-2-ND - Tape & Reel (TR) 296-32056-1-ND - Cut Tape (CT) 296-32056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC163MT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC163MT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC163M | Texas Instruments | 307 | 296-33034-5-ND | 1,16000 € | Parametric Equivalent |
| CD74HC163M96 | Texas Instruments | 22.402 | 296-CD74HC163M96CT-ND | 0,58000 € | Parametric Equivalent |


