
SN74HC163NSR | |
|---|---|
DigiKey Part Number | 296-12889-2-ND - Tape & Reel (TR) 296-12889-1-ND - Cut Tape (CT) 296-12889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC163NS | Rochester Electronics, LLC | 3.500 | 2156-SN74HC163NS-ND | 0,29985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,48560 € | 12,14 € |
| 100 | 0,42680 € | 42,68 € |
| 250 | 0,39872 € | 99,68 € |
| 500 | 0,38178 € | 190,89 € |
| 1.000 | 0,36786 € | 367,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35639 € | 712,78 € |
| 4.000 | 0,34695 € | 1.387,80 € |
| 6.000 | 0,34223 € | 2.053,38 € |
| 10.000 | 0,33699 € | 3.369,90 € |
| 14.000 | 0,33393 € | 4.675,02 € |
| 20.000 | 0,33099 € | 6.619,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

