MC74HC125AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 769
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 3.702
Unit Price: 0,31000 €
Datasheet

Direct


Texas Instruments
In Stock: 34.260
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 118
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.315
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.364
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 0,66000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.165
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.318
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.059
Unit Price: 0,86000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC125AFEL

DigiKey Part Number
MC74HC125AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC125AFEL
Description
IC BUFF NON-INVERT 6V SOEIAJ-14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC