Direct
Similar
Direct
Direct
Similar
Similar
Similar

MC74ACT245DT | |
|---|---|
DigiKey Part Number | MC74ACT245DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT245DT |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT245DT Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT245DTG | onsemi | 140 | MC74ACT245DTG-ND | 0,69000 € | Direct |
| 74ACT245MTCX | onsemi | 1.455 | 74ACT245MTCXCT-ND | 0,73000 € | Similar |
| SN74ACT245PW | Texas Instruments | 3.835 | 296-26383-5-ND | 0,94000 € | Direct |
| TC74ACT245FTEL | Toshiba Semiconductor and Storage | 1.989 | TC74ACT245FTELCT-ND | 0,46000 € | Direct |
| CD74ACT245SM96 | Texas Instruments | 0 | 296-43019-1-ND | 0,88000 € | Similar |






