MC34074PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20.873
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 904
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.356
Unit Price: 0,68000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.151
Unit Price: 3,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59.630
Unit Price: 2,21826 €
Datasheet

Similar


Texas Instruments
In Stock: 2.282
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 44.050
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.150
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,64991 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
14-DIP

MC34074PG

DigiKey Part Number
MC34074PGOS-ND
Manufacturer
Manufacturer Product Number
MC34074PG
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC34074PG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes