
TL3474CN | |
|---|---|
DigiKey Part Number | 296-14406-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3474CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL3474CN Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3474CDR | Texas Instruments | 2.090 | 296-24386-1-ND | 0,90000 € | MFR Recommended |
| MC34074DR2G | onsemi | 20.763 | MC34074DR2GOSCT-ND | 0,57000 € | Similar |
| NJM3403AD | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM3403AD-ND | 1,01625 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83381 € | 833,81 € |
| Unit Price without VAT: | 0,83381 € |
|---|---|
| Unit Price with VAT: | 0,99223 € |




