
TL3474CDR | |
|---|---|
DigiKey Part Number | 296-24386-2-ND - Tape & Reel (TR) 296-24386-1-ND - Cut Tape (CT) 296-24386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3474CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3474CDR Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ-REEL | Analog Devices Inc. | 646 | 505-AD8513ARZ-REELCT-ND | 11,80000 € | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2.202 | AD8513ARZ-REEL7CT-ND | 11,80000 € | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 6,23000 € | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,23000 € | Similar |
| ADTL084ARZ | Analog Devices Inc. | 229 | 505-ADTL084ARZ-ND | 2,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58720 € | 14,68 € |
| 100 | 0,51770 € | 51,77 € |
| 250 | 0,48452 € | 121,13 € |
| 500 | 0,46450 € | 232,25 € |
| 1.000 | 0,45221 € | 452,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43062 € | 1.076,55 € |
| 5.000 | 0,42013 € | 2.100,65 € |
| 7.500 | 0,41488 € | 3.111,60 € |
| 12.500 | 0,40906 € | 5.113,25 € |
| 17.500 | 0,40566 € | 7.099,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

