
TL084ACN | |
|---|---|
DigiKey Part Number | 296-1782-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084ACN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL084ACN Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,88840 € | 22,21 € |
| 100 | 0,78920 € | 78,92 € |
| 250 | 0,74176 € | 185,44 € |
| 500 | 0,71316 € | 356,58 € |
| 1.000 | 0,68963 € | 689,63 € |
| 2.500 | 0,66479 € | 1.661,97 € |
| 5.000 | 0,64982 € | 3.249,10 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |






