MC33502DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 58.910
Unit Price: 0,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: 1,46000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.702
Unit Price: 1,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.372
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.827
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 81
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 56
Unit Price: 1,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.961
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.418
Unit Price: 3,14000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.388
Unit Price: 2,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 82
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.690
Unit Price: 1,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,50936 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,59746 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33502DR2G

DigiKey Part Number
MC33502DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33502DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33502DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
500 µV
Current - Supply
1.65mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
1 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types