MC33179P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.356
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.615
Unit Price: 0,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: 10,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.138
Unit Price: 15,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 483
Unit Price: 11,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: 16,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,14416 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27.974
Unit Price: 8,50267 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.151
Unit Price: 3,32000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59.630
Unit Price: 2,24617 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.868
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56.605
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 72
Unit Price: 1,81000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33179P

DigiKey Part Number
MC33179POS-ND
Manufacturer
Manufacturer Product Number
MC33179P
Description
IC OPAMP QUAD LP LO NOISE 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
150 µV
Current - Supply
1.7mA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes