Similar
Similar
Similar



MC33074PG | |
|---|---|
DigiKey Part Number | MC33074PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33074PG |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33074PG Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33074DR2G | onsemi | 9.237 | MC33074DR2GOSCT-ND | 0,58000 € | Similar |
| LF347BN | Texas Instruments | 1.474 | 296-33303-5-ND | 0,83000 € | Similar |
| LF347BN/NOPB | Texas Instruments | 442 | 296-38969-5-ND | 2,60000 € | Similar |
| LM2900N | Rochester Electronics, LLC | 14.353 | 2156-LM2900N-ND | 0,74000 € | Similar |
| LT1058CN#PBF | Analog Devices Inc. | 309 | LT1058CN#PBF-ND | 10,10000 € | Similar |






