Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC3303DR2 | |
|---|---|
DigiKey Part Number | MC3303DR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC3303DR2 |
Description | IC OPAMP QUAD DIFF INPUT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DR2 Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3303DR2G | onsemi | 0 | MC3303DR2GOSCT-ND | 0,52000 € | Similar |
| LF444CM/NOPB | Texas Instruments | 101 | LF444CM/NOPB-ND | 2,10000 € | Similar |
| LF444CMX/NOPB | Texas Instruments | 14 | LF444CMX/NOPBCT-ND | 1,64000 € | Similar |
| LM248DR | Texas Instruments | 8.642 | 296-29903-1-ND | 0,39000 € | Similar |
| LM2902AQS14-13 | Diodes Incorporated | 84 | LM2902AQS14-13DICT-ND | 0,24000 € | Similar |





