
LM2902KVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-17027-2-ND - Tape & Reel (TR) 296-17027-1-ND - Cut Tape (CT) 296-17027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KVQDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KVQDRQ1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33780 € | 33,78 € |
| 250 | 0,31468 € | 78,67 € |
| 500 | 0,30074 € | 150,37 € |
| 1.000 | 0,28929 € | 289,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27719 € | 692,98 € |
| 5.000 | 0,26990 € | 1.349,50 € |
| 7.500 | 0,26625 € | 1.996,88 € |
| 12.500 | 0,26221 € | 3.277,62 € |
| 17.500 | 0,25984 € | 4.547,20 € |
| 25.000 | 0,25757 € | 6.439,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

