
LM2902S14-13 | |
|---|---|
DigiKey Part Number | 31-LM2902S14-13TR-ND - Tape & Reel (TR) 31-LM2902S14-13CT-ND - Cut Tape (CT) 31-LM2902S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902S14-13 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 1mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF444CM/NOPB | Texas Instruments | 1.387 | LF444CM/NOPB-ND | 1,91000 € | Similar |
| LF444CMX/NOPB | Texas Instruments | 36 | LF444CMX/NOPBCT-ND | 1,63000 € | Similar |
| LM124D | Texas Instruments | 67 | 296-33304-5-ND | 1,03000 € | Similar |
| LM124DR | Texas Instruments | 10.943 | 296-16907-1-ND | 0,69000 € | Similar |
| LM124DRG4 | Texas Instruments | 3.277 | 296-30210-1-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13610 € | 13,61 € |
| 250 | 0,12544 € | 31,36 € |
| 500 | 0,11904 € | 59,52 € |
| 1.000 | 0,11376 € | 113,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10820 € | 270,50 € |
| 5.000 | 0,10484 € | 524,20 € |
| 7.500 | 0,10316 € | 773,70 € |
| 12.500 | 0,10130 € | 1.266,25 € |
| 17.500 | 0,10021 € | 1.753,67 € |
| 25.000 | 0,09917 € | 2.479,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

