MC1489DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,26653 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 92
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.529
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 355
Unit Price: 3,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.866
Unit Price: 3,97000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.012
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.305
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,60849 €
Datasheet

Similar


Texas Instruments
In Stock: 698
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.204
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.380
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.588
Unit Price: 0,56000 €
Datasheet
0/4 Receiver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1489DR2

DigiKey Part Number
MC1489DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC1489DR2
Description
IC TRANSCEIVER 0/4 14SOIC
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1489DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
250 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.367 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.367In Stock
Ships from Rochester Electronics, LLC