Direct
Similar
Similar
Similar

MC1489AMELG | |
|---|---|
DigiKey Part Number | MC1489AMELGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC1489AMELG |
Description | IC TRANSCEIVER 0/4 SOEIAJ14 |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC1489AMELG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 250 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-14 | |
Base Product Number |


