
SN75C189NSR | |
|---|---|
DigiKey Part Number | 296-SN75C189NSRTR-ND - Tape & Reel (TR) 296-SN75C189NSRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75C189NSR |
Description | IC TRANSCEIVER 0/4 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189NSR Models |
Category | Receiver Hysteresis 330 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Protocol RS232 | Supplier Device Package 14-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53720 € | 13,43 € |
| 100 | 0,47280 € | 47,28 € |
| 250 | 0,44212 € | 110,53 € |
| 500 | 0,42360 € | 211,80 € |
| 1.000 | 0,40834 € | 408,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41360 € | 827,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

