14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75189NSR

DigiKey Part Number
296-28732-2-ND - Tape & Reel (TR)
296-28732-1-ND - Cut Tape (CT)
296-28732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75189NSR
Description
IC TRANSCEIVER 0/4 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75189NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.712
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34608 €692,16 €
4.0000,33686 €1.347,44 €
6.0000,33223 €1.993,38 €
10.0000,32712 €3.271,20 €
14.0000,32412 €4.537,68 €
20.0000,32125 €6.425,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52400 €5,24 €
250,47240 €11,81 €
1000,41490 €41,49 €
2500,38744 €96,86 €
5000,37090 €185,45 €
1.0000,35729 €357,29 €
Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39800 €3,98 €
250,35720 €8,93 €
1000,31200 €31,20 €
2500,29040 €72,60 €
5000,27744 €138,72 €
1.0000,26675 €266,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €