Direct
Similar
Similar
Similar

MC1489AM | |
|---|---|
DigiKey Part Number | MC1489AM-ND |
Manufacturer | |
Manufacturer Product Number | MC1489AM |
Description | IC TRANSCEIVER 0/4 SOEIAJ14 |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC1489AM Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Protocol RS232 | Supplier Device Package SOEIAJ-14 |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75189ANSR | Texas Instruments | 3.751 | 296-26649-1-ND | 0,56000 € | Direct |
| SN75189NSR | Texas Instruments | 1.711 | 296-28732-1-ND | 0,56000 € | Similar |
| SN75C189ANSR | Texas Instruments | 0 | 296-28904-1-ND | 0,75000 € | Similar |
| SN75C189NSR | Texas Instruments | 1.959 | 296-SN75C189NSRCT-ND | 0,84000 € | Similar |


