Similar
Similar
Similar

MC14541BFG | |
|---|---|
DigiKey Part Number | MC14541BFG-ND |
Manufacturer | |
Manufacturer Product Number | MC14541BFG |
Description | IC OSC PROG TIMER 3MHZ 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BFG Models |
Category | Current - Supply 15 µA |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package SOEIAJ-14 |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14541BDR2G | onsemi | 3.608 | MC14541BDR2GOSCT-ND | 0,54000 € | Similar |
| CD4541BM | Rochester Electronics, LLC | 3.119 | 2156-CD4541BM-ND | 1,15000 € | Similar |
| CD4541BM96 | Texas Instruments | 2.932 | 296-3536-1-ND | 0,52000 € | Similar |
| CD4541BMT | Texas Instruments | 843 | 296-CD4541BMTCT-ND | 1,15000 € | Similar |
| CD4541BNSR | Texas Instruments | 6.000 | 296-CD4541BNSRCT-ND | 0,70000 € | Similar |




